This website requires JavaScript.
no-image

* Images are for reference only

FKP4J031505I00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
FKP4J031505I00KSSD
JLCPCB Part #
C6555729
Package
Plugin,P=22.5mm
Description
-55℃~+105℃ 150nF 350V、630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7014
200+ $1.0784
500+ $1.0430
1000+ $1.0253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons