This website requires JavaScript.
no-image

* Images are for reference only

FKP3J014703G00KI00

Extended
Manufacturer
WIMA
MFR.Part #
FKP3J014703G00KI00
JLCPCB Part #
C5701002
Package
Plugin,P=10mm
Description
-55℃~+105℃ 300V 4.7nF ±10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4702
200+ $0.5871
550+ $0.5678
1100+ $0.5582

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons