FKP2L012201I00HI00
Extended
* Images are for reference only

FKP2L012201I00HI00

Attributes
Value
Manufacturer
MFR.Part #
FKP2L012201I00HI00
JLCPCB Part #
C20526760
Package
-
Description
-55℃~+100℃ 2.2nF 800V Polypropylene Film ±2.5% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+100℃
Dielectric MaterialPolypropylene Film
Voltage Rating800V
Tolerance±2.5%
Capacitance2.2nF