
* Images are for reference only
FKP2D014701G00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP2D014701G00JSSD
- JLCPCB Part #
- C3799072
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 4.7nF 63V、100V ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1550
200+
$0.0600
500+
$0.0579
1000+
$0.0569