FKP2C012201D00HN00
Extended
* Images are for reference only

FKP2C012201D00HN00

Attributes
Value
Manufacturer
MFR.Part #
FKP2C012201D00HN00
JLCPCB Part #
C20411834
Package
-
Description
-55℃~+100℃ 2.2nF 63V Polypropylene Film ±2.5% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+100℃
Dielectric MaterialPolypropylene Film
Voltage Rating63V
Tolerance±2.5%
Capacitance2.2nF