FKP2C006801D00KF00
Extended
* Images are for reference only

FKP2C006801D00KF00

Attributes
Value
Manufacturer
MFR.Part #
FKP2C006801D00KF00
JLCPCB Part #
C20411756
Package
-
Description
-55℃~+100℃ 63V 680pF Polypropylene Film ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+100℃
Dielectric MaterialPolypropylene Film
Voltage Rating63V
Tolerance±10%
Capacitance680pF