
FKP1U022206F00KH00
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Polypropylene Film | |
| Voltage Rating | 2kV | |
| Tolerance | ±10% | |
| Capacitance | 22nF |

* Images are for reference only
FKP1U022206F00KH00
Extended- Manufacturer
- MFR.Part #
- FKP1U022206F00KH00
- JLCPCB Part #
- C20411183
- Package
- -
- Description
- -55℃~+105℃ 22nF 2kV Polypropylene Film ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FKP1U022206F00KH00
Extended- Manufacturer
- MFR.Part #
- FKP1U022206F00KH00
- JLCPCB Part #
- C20411183
- Package
- -
- Description
- -55℃~+105℃ 22nF 2kV Polypropylene Film ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FKP1U022206F00KH00 Specifications
FKP1U022206F00KH00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Polypropylene Film | |
| Voltage Rating | 2kV | |
| Tolerance | ±10% | |
| Capacitance | 22nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FKP1U022206F00KH00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FKP1U022206F00KH00 Documents
FKP1U022206F00KH00 datasheets or manufacturer documentation.
Datasheet: FKP1U022206F00KH00 Datasheet (PDF)
FKP1U022206F00KH00 Schematic Symbol & PCB Footprint
The FKP1U022206F00KH00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.