This website requires JavaScript.
no-image

* Images are for reference only

FKP1U012205D00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
FKP1U012205D00KSSD
JLCPCB Part #
C6619805
Package
Plugin,P=22.5mm
Description
-55℃~+105℃ 2.2nF 700V、2kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7020
200+ $0.2802
500+ $0.2705
1000+ $0.2673
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons