
* Images are for reference only
DCP4L061159JD4KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- DCP4L061159JD4KSSD
- JLCPCB Part #
- C3798668
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 115uF 800V ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9744
200+
$11.2121
500+
$10.8184
1000+
$10.6240