
* Images are for reference only
DCP4L054007ID4MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- DCP4L054007ID4MSSD
- JLCPCB Part #
- C3786529
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 40uF 800V ±20% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0310
200+
$3.8826
500+
$3.7460
1000+
$3.6785
Related Products