
* Images are for reference only
WL2803E28-5/TR
Extended
- Manufacturer
- WILLSEMI(Will Semicon)
- MFR.Part #
- WL2803E28-5/TR
- JLCPCB Part #
- C719445
- Package
- SOT-23-5L
- Description
- -40℃~+85℃ 1 100uVpp 130mV@(500mA) 150uA 2.8V 5.5V 500mA 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1967
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1959
In-stock Item Pricing
Qty Unit Price
1+
$0.0814
100+
$0.0665
300+
$0.0589
3000+
$0.0533
6000+
$0.0488
9000+
$0.0465
Related Products