
* Images are for reference only
SPD82062B-2/TR
Extended
- Manufacturer
- WILLSEMI(Will Semicon)
- MFR.Part #
- SPD82062B-2/TR
- JLCPCB Part #
- C506163
- Package
- SMB
- Description
- 1 11.2V 2nF 500uA 53.6A@10/1000us 6.5V 600W@10/1000us 8.3V Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.1114
50+
$0.0906
150+
$0.0802
500+
$0.0723
3000+
$0.0662
6000+
$0.0629
Related Products