



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | FBP-02C | |
| Type | TVS | |
| Clamping Voltage | 7.5V | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Voltage - Breakdown | 6.2V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD9X5V-2/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | FBP-02C | |
| Type | TVS | |
| Clamping Voltage | 7.5V | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Voltage - Breakdown | 6.2V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD9X5V-2/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD9X5V-2/TR datasheets or manufacturer documentation.
Datasheet: ESD9X5V-2/TR Datasheet (PDF)
The ESD9X5V-2/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.