



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin | |
| Output Current(Max) | 2.4A | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 1200uF | |
| Output Voltage | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HWP10-12S03V3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin | |
| Output Current(Max) | 2.4A | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 1200uF | |
| Output Voltage | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HWP10-12S03V3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HWP10-12S03V3 datasheets or manufacturer documentation.
Datasheet: HWP10-12S03V3 Datasheet (PDF)
The HWP10-12S03V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.