


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 1800uF | |
| Voltage - Supply | 9V~36V | |
| Frequency | 300kHz | |
| Height | 11.8mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVQ6-24S03V3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 1800uF | |
| Voltage - Supply | 9V~36V | |
| Frequency | 300kHz | |
| Height | 11.8mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVQ6-24S03V3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVQ6-24S03V3 datasheets or manufacturer documentation.
Datasheet: HVQ6-24S03V3 Datasheet (PDF)
The HVQ6-24S03V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.