
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin,25.4x25.4mm | |
| Output Current(Max) | 4.444A | |
| Operating Temperature | -40℃~+105℃ | |
| Conversion Efficiency | 91% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 9V~36V | |
| Frequency | 330kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 25.4mm | |
| Output Voltage | 9V | |
| Ripple Noise | 100mVp-p、200mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVQ40-24S09V3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin,25.4x25.4mm | |
| Output Current(Max) | 4.444A | |
| Operating Temperature | -40℃~+105℃ | |
| Conversion Efficiency | 91% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 9V~36V | |
| Frequency | 330kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Width | 25.4mm | |
| Output Voltage | 9V | |
| Ripple Noise | 100mVp-p、200mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVQ40-24S09V3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HVQ40-24S09V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.