


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | WIER | |
| Package | DIP-6 | |
| Output Current(Max) | 834mA | |
| Conversion Efficiency | 88% | |
| Output Voltage Accuracy | ±1% | |
| Length | 25.4mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 500uF | |
| Operating Temperature Range | -40℃~+105℃ | |
| Height | 12mm | |
| Switching Frequency | 300kHz | |
| Width | 25.4mm | |
| Output Voltage | 24V | |
| Quiescent Supply Current | 4mA | |
| Ripple Noise | 80mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVQ20-48S24V3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | WIER | |
| Package | DIP-6 | |
| Output Current(Max) | 834mA | |
| Conversion Efficiency | 88% | |
| Output Voltage Accuracy | ±1% | |
| Length | 25.4mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 500uF | |
| Operating Temperature Range | -40℃~+105℃ | |
| Height | 12mm | |
| Switching Frequency | 300kHz | |
| Width | 25.4mm | |
| Output Voltage | 24V | |
| Quiescent Supply Current | 4mA | |
| Ripple Noise | 80mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVQ20-48S24V3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HVQ20-48S24V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.