
HVES10-24S09V1
- Manufacturer
- MFR.Part #
- HVES10-24S09V1
- JLCPCB Part #
- C53285569
- Package
- SIP,22x9.5mm
- Description
- -40℃~+85℃ 1 1.111A 12mm 22mm 300kHz 3kV 680uF 75mVp-p 86% 9.5mm 9V 9V~36V Plastic encapsulated type SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | SIP,22x9.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.111A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Type | Plastic encapsulated type | |
| Length | 22mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF | |
| Frequency | 300kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Width | 9.5mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
HVES10-24S09V1
Extended- Manufacturer
- MFR.Part #
- HVES10-24S09V1
- JLCPCB Part #
- C53285569
- Package
- SIP,22x9.5mm
- Description
- -40℃~+85℃ 1 1.111A 12mm 22mm 300kHz 3kV 680uF 75mVp-p 86% 9.5mm 9V 9V~36V Plastic encapsulated type SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HVES10-24S09V1
Extended- Manufacturer
- MFR.Part #
- HVES10-24S09V1
- JLCPCB Part #
- C53285569
- Package
- SIP,22x9.5mm
- Description
- -40℃~+85℃ 1 1.111A 12mm 22mm 300kHz 3kV 680uF 75mVp-p 86% 9.5mm 9V 9V~36V Plastic encapsulated type SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVES10-24S09V1 Specifications
HVES10-24S09V1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | SIP,22x9.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.111A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Type | Plastic encapsulated type | |
| Length | 22mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF | |
| Frequency | 300kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Width | 9.5mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVES10-24S09V1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVES10-24S09V1 Schematic Symbol & PCB Footprint
The HVES10-24S09V1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.