
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | WIER | |
| Package | SIP-7 | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 85% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Operating Temperature Range | -40℃~+105℃ | |
| Switching Frequency | 220kHz | |
| Height | 12.5mm | |
| Width | 9.8mm | |
| Output Voltage | 24V | |
| Ripple Noise | 80mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HGS2-24S15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | WIER | |
| Package | SIP-7 | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 85% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Operating Temperature Range | -40℃~+105℃ | |
| Switching Frequency | 220kHz | |
| Height | 12.5mm | |
| Width | 9.8mm | |
| Output Voltage | 24V | |
| Ripple Noise | 80mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGS2-24S15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HGS2-24S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.