



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | WF | |
| Package | SOP-8 | |
| Frequency Range | 240MHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 10Kbps | |
| Applications | RKE | |
| Output Power | 13dBm | |
| Voltage - Supply | 2.2V~3.6V | |
| Typical Application Frequency | 315MHz、433MHz | |
| Features | Supports software reset、Power-off reset function | |
| Current Of Transmitting | 8.5mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF308TBM X S8T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | WF | |
| Package | SOP-8 | |
| Frequency Range | 240MHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 10Kbps | |
| Applications | RKE | |
| Output Power | 13dBm | |
| Voltage - Supply | 2.2V~3.6V | |
| Typical Application Frequency | 315MHz、433MHz | |
| Features | Supports software reset、Power-off reset function | |
| Current Of Transmitting | 8.5mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF308TBM X S8T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WF308TBM X S8T datasheets or manufacturer documentation.
Datasheet: WF308TBM X S8T Datasheet (PDF)
The WF308TBM X S8T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.