
* Images are for reference only
WF100E 1BG S6 DA 0.2N4.7 AT
Extended
- Manufacturer
- WF
- MFR.Part #
- WF100E 1BG S6 DA 0.2N4.7 AT
- JLCPCB Part #
- C22388669
- Package
- SOP-6
- Description
- -1bar~0pa -40℃~+125℃ 5V SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.2932
10+
$1.2627
30+
$1.2434
100+
$1.2225
Related Products