
* Images are for reference only
WF-1F125A5P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F125A5P
- JLCPCB Part #
- C23390356
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 100V 1A 1x5P 2.4mm 4.3mm 5 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1872
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1859
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0259
600+
$0.0216
2000+
$0.0190
10000+
$0.0168
20000+
$0.0155
Related Products
Welcome back, may I help you?