
8950790000
- Manufacturer
- MFR.Part #
- 8950790000
- JLCPCB Part #
- C6839965
- Package
- -
- Description
- 1 Form A (SPST-NO) 500mA 5V~48V No Reverse polarity protection - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Load Current | 500mA | |
| Load Voltage | 5V~48V | |
| Zero Crossing Circuit | No | |
| Features | Reverse polarity protection | |
| Contact Form | 1 Form A (SPST-NO) |

* Images are for reference only
8950790000
Extended- Manufacturer
- MFR.Part #
- 8950790000
- JLCPCB Part #
- C6839965
- Package
- -
- Description
- 1 Form A (SPST-NO) 500mA 5V~48V No Reverse polarity protection - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
8950790000
Extended- Manufacturer
- MFR.Part #
- 8950790000
- JLCPCB Part #
- C6839965
- Package
- -
- Description
- 1 Form A (SPST-NO) 500mA 5V~48V No Reverse polarity protection - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8950790000 Specifications
8950790000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Load Current | 500mA | |
| Load Voltage | 5V~48V | |
| Zero Crossing Circuit | No | |
| Features | Reverse polarity protection | |
| Contact Form | 1 Form A (SPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8950790000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8950790000 Documents
8950790000 datasheets or manufacturer documentation.
Datasheet: 8950790000 Datasheet (PDF)
8950790000 Schematic Symbol & PCB Footprint
The 8950790000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.