This website requires JavaScript.
no-image

* Images are for reference only

8824860000

Extended
Manufacturer
WEIDMULLER
MFR.Part #
8824860000
JLCPCB Part #
C6476375
Package
SOCKETABLE
Description
-40℃~+70℃ 10ms 115V 15ms 250V@AC 4 Form C: 4C (4PDT-CO) 6A AgNi + Gold plated SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.7144
200+ $15.4472
500+ $14.9310
1000+ $14.6769
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons