
* Images are for reference only
8630780000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8630780000
- JLCPCB Part #
- C6413938
- Package
- Plugin
- Description
- -40℃~+85℃ 16A 24V 3ms 400V@AC 7ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7599
200+
$7.0873
500+
$6.8506
1000+
$6.7331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products