
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Rated Power | 195mW | |
| Operate Time | 6.5ms | |
| Length | 91mm | |
| Switching Current(Max) | 6A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 75ms | |
| Height | 63.2mm | |
| Width | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8499550000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Rated Power | 195mW | |
| Operate Time | 6.5ms | |
| Length | 91mm | |
| Switching Current(Max) | 6A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 75ms | |
| Height | 63.2mm | |
| Width | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8499550000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8499550000 datasheets or manufacturer documentation.
Datasheet: 8499550000 Datasheet (PDF)
The 8499550000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.