
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -60℃~+130℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Yellow | |
| Pitch | 9.53mm | |
| Current Rating | 20A | |
| Number of PINs Per Row | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7906240000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -60℃~+130℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Yellow | |
| Pitch | 9.53mm | |
| Current Rating | 20A | |
| Number of PINs Per Row | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7906240000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7906240000 datasheets or manufacturer documentation.
Datasheet: 7906240000 Datasheet (PDF)
The 7906240000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.