7760056075
Extended
* Images are for reference only

7760056075

Attributes
Value
Manufacturer
MFR.Part #
7760056075
JLCPCB Part #
C6100894
Package
SOCKETABLE
Description
-40℃~+55℃ 10A 115V 2 Form C: 2C (DPDT-CO) 20ms 20ms 250V@AC Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerWEIDMULLER
PackageSOCKETABLE
Operating Temperature-40℃~+55℃
Operate Time20ms
Switching Current(Max)10A
Coil Voltage115V
Contact MaterialSilver Alloy
Release Time20ms
Switching Voltage(Max)250V@AC
Contact Form2 Form C: 2C (DPDT-CO)