4058500000
Extended
* Images are for reference only

4058500000

Attributes
Value
Manufacturer
MFR.Part #
4058500000
JLCPCB Part #
C6682816
Package
Plugin
Description
-40℃~+85℃ 110V 16A 250V@AC 3ms 7ms AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerWEIDMULLER
PackagePlugin
Operating Temperature-40℃~+85℃
Switching Voltage(Max)250V@AC
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Rated Power400mW
Length29mm
Operate Time7ms
Switching Current(Max)16A
Coil Voltage110V
Contact MaterialAgNi
Release Time3ms
Height19.5mm
Width12.7mm