
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Load Current | 1A | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 24V~240V | |
| Forward Current(If) | 9.6mA | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 15A | |
| Features | Zero-crossing trigger、Reverse polarity protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2618380000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Load Current | 1A | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 24V~240V | |
| Forward Current(If) | 9.6mA | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 15A | |
| Features | Zero-crossing trigger、Reverse polarity protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2618380000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2618380000 datasheets or manufacturer documentation.
Datasheet: 2618380000 Datasheet (PDF)
The 2618380000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.