
1963490000
- Manufacturer
- MFR.Part #
- 1963490000
- JLCPCB Part #
- C6984169
- Package
- -
- Description
- -40℃~+70℃ Shielded cat6a - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Shielding | Shielded | |
| Ratings | cat6a |

* Images are for reference only
1963490000
Extended- Manufacturer
- MFR.Part #
- 1963490000
- JLCPCB Part #
- C6984169
- Package
- -
- Description
- -40℃~+70℃ Shielded cat6a - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1963490000
Extended- Manufacturer
- MFR.Part #
- 1963490000
- JLCPCB Part #
- C6984169
- Package
- -
- Description
- -40℃~+70℃ Shielded cat6a - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1963490000 Specifications
1963490000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Shielding | Shielded | |
| Ratings | cat6a |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1963490000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1963490000 Documents
1963490000 datasheets or manufacturer documentation.
Datasheet: 1963490000 Datasheet (PDF)
1963490000 Schematic Symbol & PCB Footprint
The 1963490000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.