1921450000
Extended
* Images are for reference only

1921450000

Attributes
Value
Manufacturer
MFR.Part #
1921450000
JLCPCB Part #
C5479776
Package
Plugin,P=10.16mm
Description
1 10.16mm 3 300V 3P 65A Black Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerWEIDMULLER
PackagePlugin,P=10.16mm
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Number of Pins3P
Current Rating65A
Pitch10.16mm
Mounting TypeThrough Hole
Number of PINs Per Row3