
1874600000
- Manufacturer
- MFR.Part #
- 1874600000
- JLCPCB Part #
- C6072580
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 3.5mm 300V 7 7P Black Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin,P=3.5mm | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 7P | |
| Current Rating | 12A | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 |

* Images are for reference only
1874600000
Extended- Manufacturer
- MFR.Part #
- 1874600000
- JLCPCB Part #
- C6072580
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 3.5mm 300V 7 7P Black Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1874600000
Extended- Manufacturer
- MFR.Part #
- 1874600000
- JLCPCB Part #
- C6072580
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 3.5mm 300V 7 7P Black Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1874600000 Specifications
1874600000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin,P=3.5mm | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 7P | |
| Current Rating | 12A | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 7 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1874600000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1874600000 Schematic Symbol & PCB Footprint
The 1874600000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.