1871190000
Extended
* Images are for reference only

1871190000

Attributes
Value
Manufacturer
MFR.Part #
1871190000
JLCPCB Part #
C5490366
Package
Plugin,P=3.5mm
Description
1 12A 24 24P 3.5mm 300V Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerWEIDMULLER
PackagePlugin,P=3.5mm
Number of Rows1
Voltage Rating (Max)300V
ColorBlack
Number of Pins24P
Current Rating12A
Pitch3.5mm
Mounting TypeThrough Hole
Number of PINs Per Row24