
* Images are for reference only
1869360000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1869360000
- JLCPCB Part #
- C7167432
- Package
- Plugin,P=3.81mm
- Description
- 1 12A 2 2P 3.81mm 300V Black Through Hole 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 69
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1614
207+
$0.4649
483+
$0.4488
966+
$0.4408