
* Images are for reference only
1844320000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1844320000
- JLCPCB Part #
- C5479622
- Package
- -
- Description
- -50℃~+100℃ 1 12 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.2279
192+
$13.6574
504+
$13.2007
1008+
$12.9756