
* Images are for reference only
1798750000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1798750000
- JLCPCB Part #
- C6367579
- Package
- -
- Description
- -50℃~+120℃ 1 10 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3169
200+
$5.7133
500+
$5.5219
1000+
$5.4286