
* Images are for reference only
1764820000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1764820000
- JLCPCB Part #
- C17363012
- Package
- Plugin,P=5.08mm
- Description
- 10A 2 3 300V 5.08mm 6P Orange Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9074
200+
$1.1611
500+
$1.1225
1000+
$1.1032