
* Images are for reference only
1615800000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1615800000
- JLCPCB Part #
- C6041673
- Package
- -
- Description
- -50℃~+100℃ 1 3.5mm 4 Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5040
168+
$2.1968
504+
$2.1229
1008+
$2.0876