1612700000
Extended
* Images are for reference only

1612700000

Attributes
Value
Manufacturer
MFR.Part #
1612700000
JLCPCB Part #
C6390893
Package
Plugin
Description
1 4 7mm Gray Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerWEIDMULLER
PackagePlugin
Number of Rows1
ColorGray
Pitch7mm
Mounting TypeThrough Hole
Number of PINs Per Row4