
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 42kΩ | |
| Contact Form | Four sets of normally open: 4A (4PST-NO) | |
| Coil Rated Power | 1.2W | |
| Length | 66.8mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 220V | |
| Release Time | 20ms | |
| Height | 79.9mm | |
| Contact Rating | 5A@250VAC | |
| Width | 27.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1542420000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 42kΩ | |
| Contact Form | Four sets of normally open: 4A (4PST-NO) | |
| Coil Rated Power | 1.2W | |
| Length | 66.8mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 220V | |
| Release Time | 20ms | |
| Height | 79.9mm | |
| Contact Rating | 5A@250VAC | |
| Width | 27.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1542420000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1542420000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.