
1479690000
- Manufacturer
- MFR.Part #
- 1479690000
- JLCPCB Part #
- C6364483
- Package
- -
- Description
- -40℃~+60℃ 12.8mm 16A 16A@250VAC 16ms 24V 250V@AC、250V@DC 350mW 89.6mm AgNi One set changeover: 1C (SPDT - changeover) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 350mW | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 16ms | |
| Height | 89.6mm | |
| Contact Rating | 16A@250VAC | |
| Width | 12.8mm |

* Images are for reference only
1479690000
Extended- Manufacturer
- MFR.Part #
- 1479690000
- JLCPCB Part #
- C6364483
- Package
- -
- Description
- -40℃~+60℃ 12.8mm 16A 16A@250VAC 16ms 24V 250V@AC、250V@DC 350mW 89.6mm AgNi One set changeover: 1C (SPDT - changeover) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1479690000
Extended- Manufacturer
- MFR.Part #
- 1479690000
- JLCPCB Part #
- C6364483
- Package
- -
- Description
- -40℃~+60℃ 12.8mm 16A 16A@250VAC 16ms 24V 250V@AC、250V@DC 350mW 89.6mm AgNi One set changeover: 1C (SPDT - changeover) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1479690000 Specifications
1479690000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 350mW | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 16ms | |
| Height | 89.6mm | |
| Contact Rating | 16A@250VAC | |
| Width | 12.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1479690000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1479690000 Documents
1479690000 datasheets or manufacturer documentation.
Datasheet: 1479690000 Datasheet (PDF)
1479690000 Schematic Symbol & PCB Footprint
The 1479690000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.