
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin | |
| Number of Rows | 4 | |
| Voltage Rating | 300V | |
| Contact Plating | Tin | |
| Number of Pins | 24P | |
| Current Rating | 10A | |
| Pitch | 5mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 4x6P | |
| Row Spacing | 5mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 11.8mm | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1445900000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin | |
| Number of Rows | 4 | |
| Voltage Rating | 300V | |
| Contact Plating | Tin | |
| Number of Pins | 24P | |
| Current Rating | 10A | |
| Pitch | 5mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 4x6P | |
| Row Spacing | 5mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 11.8mm | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1445900000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1445900000 datasheets or manufacturer documentation.
Datasheet: 1445900000 Datasheet (PDF)
The 1445900000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.