
1374060000
- Manufacturer
- MFR.Part #
- 1374060000
- JLCPCB Part #
- C6041292
- Package
- Plugin
- Description
- -50℃~+120℃ 2 20 5.08mm Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Rows | 2 | |
| Color | Orange | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 20 |

* Images are for reference only
1374060000
Extended- Manufacturer
- MFR.Part #
- 1374060000
- JLCPCB Part #
- C6041292
- Package
- Plugin
- Description
- -50℃~+120℃ 2 20 5.08mm Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1374060000
Extended- Manufacturer
- MFR.Part #
- 1374060000
- JLCPCB Part #
- C6041292
- Package
- Plugin
- Description
- -50℃~+120℃ 2 20 5.08mm Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1374060000 Specifications
1374060000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Rows | 2 | |
| Color | Orange | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 20 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1374060000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1374060000 Schematic Symbol & PCB Footprint
The 1374060000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.