
* Images are for reference only
1358970000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1358970000
- JLCPCB Part #
- C5476475
- Package
- Plugin,P=3.5mm
- Description
- -50℃~+120℃ 2 3.5mm 8 Black Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6131
175+
$3.8353
525+
$3.7083
1050+
$3.6439
Related Products