1331540000
Extended
* Images are for reference only

1331540000

Attributes
Value
Manufacturer
MFR.Part #
1331540000
JLCPCB Part #
C6650312
Package
Plugin,P=5.08mm
Description
1 12 12P 20A 300V 5.08mm Orange Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerWEIDMULLER
PackagePlugin,P=5.08mm
Number of Rows1
Voltage Rating (Max)300V
ColorOrange
Number of Pins12P
Current Rating20A
Pitch5.08mm
Mounting TypeThrough Hole
Number of PINs Per Row12