
* Images are for reference only
1330440000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1330440000
- JLCPCB Part #
- C6390461
- Package
- Plugin,P=5mm
- Description
- 1 20A 3 300V 3P 5mm Orange Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9720
180+
$0.7866
540+
$0.7608
990+
$0.7480
Related Products