
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 500V@AC | |
| Coil Resistance | 2.2kΩ | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Length | 48mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 115V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Height | 36mm | |
| Contact Rating | 16A@500VAC | |
| Contact Resistance | 50mΩ | |
| Width | 36mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1220020000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 500V@AC | |
| Coil Resistance | 2.2kΩ | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Length | 48mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 115V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Height | 36mm | |
| Contact Rating | 16A@500VAC | |
| Contact Resistance | 50mΩ | |
| Width | 36mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1220020000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1220020000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.