
* Images are for reference only
1133480000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1133480000
- JLCPCB Part #
- C7160631
- Package
- SOCKETABLE
- Description
- -25℃~+55℃ 110V 16A 20ms 20ms 250V@AC AgCdO One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.7583
200+
$40.2033
500+
$38.8603
1000+
$38.1960
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →