


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | WECO | |
| Package | Plugin,P=10mm | |
| Number of Leg | 6 | |
| Body Material | Brass | |
| Supplementary Features | Standard type | |
| Ontology Coating | Tin | |
| Number of Inserts | 3 | |
| Blade Width | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
900-SUN-10/03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | WECO | |
| Package | Plugin,P=10mm | |
| Number of Leg | 6 | |
| Body Material | Brass | |
| Supplementary Features | Standard type | |
| Ontology Coating | Tin | |
| Number of Inserts | 3 | |
| Blade Width | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 900-SUN-10/03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

900-SUN-10/03 datasheets or manufacturer documentation.
Datasheet: 900-SUN-10/03 Datasheet (PDF)
The 900-SUN-10/03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.